BAS16L-QYL
Manufacturer:Nexperia
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS16L-QYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 mA | ||
| DFN1006 | ||
| null | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100080 |