PDP SEO Portlet

BAS16J,135

Diode Switching 100V 0.25A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS16J,135
Secondary Manufacturer Part#: BAS16J,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOD-323F
Single
Surface Mount
4
1.25
2
150 °C
BAS16 Series
AEC-Q101
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03039
20000+
$0.02912
40000+
$0.02803
80000+
$0.0273
160000+
$0.02621