BAS16,235
Diode Switching 100V 0.215A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS16,235
Secondary Manufacturer Part#: BAS16,235
- RoHS 10 Compliant
- Tariff Charges
High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed: trr = 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR = 100 V
- Repetitive peak reverse voltage: VRRM = 100 V
- Small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAS16 Series | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |