BAS116GWX
Standard Recovery Rectifier 215mA 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS116GWX
Secondary Manufacturer Part#: BAS116GWX
- RoHS 10 Compliant
- Tariff Charges
Low leakage switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package.
- High switching speed: trr = 0.8 µs
- Low leakage current: IR = 3 pA
- Repetitive peak reverse voltage VRRM = 85 V
- Low capacitance: Cd = 2 pF
- Small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| BAS116GW Series | ||
| AEC-Q101 | ||
| 85 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |