BAS116,215
Diode Switching 85V 0.215A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS116,215
Secondary Manufacturer Part#: BAS116,215
- RoHS 10 Compliant
- Tariff Charges
Epitaxial medium-speed switching diode with a low leakage current in a small SOT23 plastic SMD package.
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 us
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAS116 Series | ||
| 85 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |