BAS101S,215
Diode Switching 600V 0.1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS101S,215
Secondary Manufacturer Part#: BAS101S,215
- RoHS 10 Compliant
- Tariff Charges
High-voltage switching diodes, encapsulated in a SOT23 small Surface-Mounted Device (SMD) plastic package.
- High switching speed: trr = 50 ns
- Low leakage current
- Repetitive peak reverse voltage: VRRM = 300
- Low capacitance: Cd = 2 pF
- Reverse voltage: VR = 300 V
- Small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 9 | ||
| 1.1 | ||
| 3 | ||
| 150 °C | ||
| BAS101S Series | ||
| 300 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |