PDP SEO Portlet

BAL74,215

Diode Switching 50V 0.215A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAL74,215
Secondary Manufacturer Part#: BAL74,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAL74 is a high-speed switching diode fabricated in planar technology, and encapsulated in the small SOT23 plastic SMD package.

  • Small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 50 V
  • Repetitive peak reverse voltage: max. 50 V
  • Repetitive peak forward current: max. 500 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Single
Surface Mount
4
1.25
3
150 °C
BAL74 Series
50
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03284
6000+
$0.03267
12000+
$0.0325
24000+
$0.03234
48000+
$0.03217