AXP1T34GMX
Manufacturer:Nexperia
Product Category:
Uncategorized
Avnet Manufacturer Part #: AXP1T34GMX
Secondary Manufacturer Part#: AXP1T34GMX
- RoHS 10 Compliant
- Tariff Charges
- Input supply voltage range from 0.9 to 5.5V (GND (ground = 0 V))
- Output supply voltage range from 0.9 to 5.5V (GND (ground = 0 V))
- Input capacitance is 1.5pF (VI = 0V or VCCI, VCCI = 0 to 5.5V, Tamb = 25°C, 0.9V)
- Output cap
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |