PDP SEO Portlet

74VHC595D,118

Shift Register, 74VHC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: 74VHC595D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • Input levels:
    • The 74VHC595 operates with CMOS input level
    • For 74VHCT595 operates with TTL input level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
16 Pins
1 Element
-40 °C
2 V
5.5 V
null
8 bit
null
null
SOIC
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.21686
5000+
$0.21686
10000+
$0.21148
20000+
$0.20846
40000+
$0.20541
80000+
$0.2024
SubTotal:
$1,084.30