PDP SEO Portlet

74VHC244BQ,115

Buffer / Line Driver, Non Inverting, 74VHC244, 2 Element, 2 V to 5.5 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74VHC244BQ,115
Secondary Manufacturer Part#: 74VHC244BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC244; 74VHCT244 are a high-speed Si-gate CMOS devices. The 74VHC244; 74VHCT244 have octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Input levels:
    • The 74VHC244 operates with CMOS input level
    • The 74VHCT244 operates with TTL input level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver, Non Inverting
74VHC244
74244
74VHC
2 Element
8bit
20
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: