PDP SEO Portlet

74LVTH244BPW,118

Buffer / Line Driver, 74LVTH244, 2 Element, 2.7 V to 3.6 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVTH244BPW,118
Secondary Manufacturer Part#: 74LVTH244BPW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT244B; 74LVTH244B is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal buffer that is ideal for driving bus lines. The device features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs.

  • Octal bus interface
  • 3-state buffers
  • Speed upgrade of 74LVT244A
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Power-up 3-state
  • Live insertion and extraction permitted
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection:
    • JESD78: exceeds 500 mA
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A 200 V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVTH244
74244
74LVTH
2 Element
8bit
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: