74LVTH2245D,118
Transceiver, Bidirectional, 74LVTH2245, 1 Element, 2.7 V to 3.6 V, 20 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The 74LVT2245; 74LVTH2245 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an output enable input for easy cascading and a direction input (DIR) for direction control. The 74LVT2245; 74LVTH2245 is designed with 30 ? series resistance in both the HIGH-state and LOW-state of the output. This design reduces line noise in applications such as memory address drivers, clock drivers and bus transceivers and transmitters.
- 30 ? output termination resistors
- Octal bidirectional bus interface
- 3-state buffers
- Output capability: +12 mA and -12 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- Power-up 3-state
- No bus current loading when output is tied to 5 V bus
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Transceiver, Bidirectional | ||
| 74LVTH2245 | ||
| 742245 | ||
| 74LVTH | ||
| 1 Element | ||
| 8bit | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |