PDP SEO Portlet

74LVTH16244BDGG,18

Buffer / Line Driver, 74LVTH16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVTH16244BDGG,18
Secondary Manufacturer Part#: 74LVTH16244BDGG,18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT16244B; 74LVTH16244B is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit buffer and line driver featuring non-inverting 3-state bus outputs. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer.

  • 16-bit bus interface
  • 3-state buffers
  • Output capability: +64 mA and ?32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Power-up 3-state
  • Live insertion and extraction permitted
  • No bus current loading when output is tied to 5 V bus

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVTH16244
7416244
74LVTH
4 Element
16bit
48
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.43957
4000+
$0.42867
8000+
$0.42255
16000+
$0.41637
32000+
$0.41027