74LVT640DB,112
Transceiver, Inverting, 74LVT640, 1 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The LVT640 is a high-performance BiCMOS product designed for VCC operation at 3.3V. This device is an octal transceiver featuring inverting 3-State bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an Output Enable (OE) input for easy cascading and a Direction (DIR) input for direction control.
- Cctal bidirectional bus interface
- 3-State buffers
- Output capability: +64 mA / -32 mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5 V supply
- Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion/extraction permitted
- Power-up 3-State
- No bus current loading when output is tied to 5 V bus
- Latch-up protection exceeds 500mA per JEDEC Std 17
- ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Bi-Directional | ||
| LVTTL | ||
| Gold | ||
| LVT | ||
| Bus Transceiver | ||
| 260 | ||
| -32 mA | ||
| 64 mA | ||
| 2.4@3.3V ns | ||
| 12000 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 1 Low | ||
| 0 | ||
| -40 to 85 °C | ||
| LVTTL | ||
| 3-State | ||
| 20SSOP | ||
| 20 | ||
| Inverting | ||
| 7.4 x 5.4 x 1.8 mm | ||
| 50 pF | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |