PDP SEO Portlet

74LVT573BQ,115

Latch, 74LVT573, D Type Transparent, Tri State, 4.2 ns, 64 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVT573BQ,115
Secondary Manufacturer Part#: 74LVT573BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT573 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal transparent latch coupled to eight 3-state output buffers. The two sections of the device are controlled independently by Latch Enable (LE) and Output Enable (OE) control gates. The 74LVT573 has a broadside pinout configuration to facilitate PC board layout and allow easy interface with microprocessors. The data on the Dn inputs are transferred to the latch outputs when the Latch Enable (LE) input is High. The latch remains transparent to the data inputs while LE is High, and stores the data that is present one setup time before the High-to-Low enable transition. The 3-state output buffers are designed to drive heavily loaded 3-state buses, MOS memories, or MOS microprocessors. The active-Low Output Enable (OE) controls all eight 3-state buffers independent of the latch operation. When OE is Low, the latched or transparent data appears at the outputs. When OE is High, the outputs are in the High-impedance “OFF” state, which means they will neither drive nor load the bus.

  • Inputs and outputs arranged for easy interfacing to microprocessors
  • 3-state outputs for bus interfacing
  • Common output enable control
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • No bus current loading when output is tied to 5 V bus
  • Power-up reset
  • Power-up 3-state
  • Latch-up protection
    • JESD78 class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
Yes
Transparent
Gold
LVT
260
-32 mA
64 mA
2.7@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20DHVQFN EP
20
Non-Inverting
4.6 x 2.6 x 0.95 mm
50 pF
No
No
DHVQFN EP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2824
6000+
$0.27056
12000+
$0.26041
24000+
$0.25365
48000+
$0.2435