PDP SEO Portlet

74LVT245BBQ,115

Transceiver, Bidirectional, 74LVT245, 1 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVT245BBQ,115
Secondary Manufacturer Part#: 74LVT245BBQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT245B is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an output enable (OE) input for easy cascading and a direction (DIR) input for direction control.

  • 3-state buffers
  • Octal bidirectional bus interface
  • Input and output interface capability to systems at 5 V supply
  • TTL input and output switching levels
  • Output capability: +64 mA/-32 mA
  • Latch-up protection exceeds 500 mA per JEDEC Std 17
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Bus-hold data inputs eliminate the need for external pull-up resistors for unused inputs
  • Live insertion/extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Transceiver, Bidirectional
74LVT245
74245
74LVT
1 Element
8bit
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.277
6000+
$0.27013
12000+
$0.26627
24000+
$0.26238
48000+
$0.25853