PDP SEO Portlet

74LVT244APW,118

Buffer / Line Driver, 74LVT244, 2.7 V to 3.6 V, TSSOP-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVT244APW,118
Secondary Manufacturer Part#: 74LVT244APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT244A; 74LVTH244A is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal buffer that is ideal for driving bus lines. The device features two output enables, each controlling four of the 3-state outputs.

  • Octal bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74LVT244
74244
74LVT
2 Element
8bit
20
85 °C
-40 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3156
5000+
$0.30298
10000+
$0.28246
20000+
$0.27615
40000+
$0.26353