PDP SEO Portlet

74LVT162373DGG,118

Latch, 74LVT162373, D Type Transparent, Tri State Non Inverted, 4.6 ns, 12 mA, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVT162373DGG,118
Secondary Manufacturer Part#: 74LVT162373DGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT162373 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit transparent D-type latch with non-inverting 3-State bus compatible outputs. The device can be used as two 8-bit latches or one 16-bit latch. When Latch Enable (LE) input is High, the Q outputs follow the data (D) inputs. When Latch Enable is taken Low, the Q outputs are latched at the levels of the D inputs one setup time prior to the High-to-Low transition. The 74LVT162373 is designed with 30 O series resistance in both the High and Low states of the output. This design reduces the noise in applications such as memory address drivers, clock drivers, and bus receivers/transmitters.

  • 16-bit transparent latch
  • 3-State buffers
  • Output capability: +12 mA / -12 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted
  • Outputs include series resistance of 30 O making external resistors unnecessary
  • Power-up reset
  • Power-up 3-State
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection exceeds 500 mA per JEDEC Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model

Technical Attributes

Find Similar Parts

Description Value
Yes
Transparent
Gold
LVT
260
-12 mA
12 mA
2.5@3.3V ns
Surface Mount
MSL 1 - Unlimited
16
2
1
16
1
16
0
-40 to 85 °C
3-State
48TSSOP
48
Non-Inverting
12.6 x 6.2 x 1.05 mm
50 pF
No
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: