74LVT162244BDGG:11
Buffer / Line Driver, 74LVT162244, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74LVT162244BDGG:11
Secondary Manufacturer Part#: 74LVT162244BDGG:11
- RoHS 10 Compliant
- Tariff Charges
The 74LVT162244B is a high-performance BiCMOS product designed for VCC operation at 3.3V. The 74LVT162244B is designed with 30? series resistance in both the High and Low states of the output. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus receivers/transmitters. This device is a 16-bit buffer and line driver featuring non-inverting 3-State bus outputs. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer.
- 16-bit bus interface
- 3-State buffers
- Output capability: +12mA/-12mA
- TTL input and output switching levels
- Input and output interface capability to systems at 5V supply
- Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion/extraction permitted
- Outputs include series resistance of 30? making external terminating resistors unnecessary
- Power-up 3-State
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver | ||
| 74LVT162244 | ||
| 74162244 | ||
| 74LVT | ||
| 4 Element | ||
| 16bit | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |