PDP SEO Portlet

74LVT162240ADL,112

Buffer / Line Driver, Inverting, 74LVT16224, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVT162240ADL,112
Secondary Manufacturer Part#: 74LVT162240ADL,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT162240A is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an inverting 16-bit buffer that is ideal for driving bus lines. The device features four Output Enables, each controlling four of the 3-State outputs. The 74LVT162240A is designed with 30 ? series resistance in both the pull-up and pull-down output structures. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus receivers/transmitters. The 74LVT162240A is the same as the 74LVT16240A-1. The part number has been changed to reflect industry standards.

  • 16-bit bus interface
  • 3-State buffers
  • Output capability: +12 mA/-12 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted
  • Outputs include series resistance of 30 ? making external termination resistors unnecessary
  • Power-up 3-State
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection exceeds 500 mA per JEDEC Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • Same part as 74LVT16240A-1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1581  Mult:31  
USD $: