PDP SEO Portlet

74LVT14PW,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74LVT14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVT14PW,118
Secondary Manufacturer Part#: 74LVT14PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT14 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. It is capable of transforming slowly changing input signals into sharply defined, jitter free output signals. In addition, it has a greater noise margin than conventional inverters. Each circuit contains a Schmitt trigger followed by a Darlington level shifter and a phase splitter driving a TTL totem-pole output. The Schmitt trigger uses positive feedback to effectively speed-up slow input transitions, and provide different input threshold voltages for positive-going and negative-going inputs. The threshold differential (typically 600 mV) is determined internally by resistor ratios and is insensitive to temperature and supply voltage variations.

  • Different positive and negative going input threshold voltages
  • Tolerant of slow input transitions
  • High noise immunity
  • TTL input and output switching levels
  • Output capability: +32 mA/-20 mA
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
LVT
Inverter Schmitt Trigger
260
-20 mA
32 mA
3.6 V
3.8@3.3V ns
3000 uA
2.7 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
3.3 V
1500 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56279
5000+
$0.5392
10000+
$0.51898
20000+
$0.5055
40000+
$0.48528