PDP SEO Portlet

74LVT04PW-Q100J

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LVT04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVT04PW-Q100J
Secondary Manufacturer Part#: 74LVT04PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVT04 is a high-performance product designed for VCC operation at 3.3 V. The 74LVT04 provides six inverting buffers.

  • TTL input and output switching levels
  • Latch-up protection
    • JESD78 class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
LVT
Inverter
260
-20 mA
32 mA
3.6 V
4.7@2.7V|2.6(Typ)@3.3V ns
3000 uA
2.7 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5.1(Max) x 4.4 x 0.95(Max)
No
Automotive
TSSOP
1500 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6169
5000+
$0.59104
10000+
$0.56888
20000+
$0.5541
40000+
$0.53194