74LVCH245APW,118
Transceiver, 74LVCH245, 1 Element, 1.2 V to 3.6 V, 20 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
74LVCH245APW,118 is an 8bit bus transceiver with 3-state outputs. This device features an output enable and send/receive (DIR) for direction control. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 3.6V
- CMOS low-power consumption, direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5V, bus hold on all data inputs
- IOFF circuitry provides partial power-down mode operation, complies with JEDEC standard
- Input leakage current is ±0.1µA typ at (VI=5.5V or GND;VCC = 3.6V, Tamb = -40°C to +85°C)
- Supply current is 0.1µA typ at (VI=VCC or GND;IO = 0A;VCC = 3.6V, Tamb = -40°C to +85°C)
- Input capacitance is 4pF typ at (VCC = 0V to 3.6V;VI= GND to VCC, Tamb = -40°C to +85°C)
- Propagation delay is 6.5ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Transceiver | ||
| 74LVCH245 | ||
| 74245 | ||
| 74LVCH | ||
| 1 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |