PDP SEO Portlet

74LVCH16374ADGG-QJ

Flip Flop, 74LVCH16374A, D, 7 ns, 300 MHz, 24 mA, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVCH16374ADGG-QJ
Secondary Manufacturer Part#: 74LVCH16374ADGG-QJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC16374A-Q100 and 74LVCH16374A-Q100 are 16-bit edge-triggered flip-flops featuring separate D-type inputs with bus hold (74LVCH16374A-Q100 only) for each flip-flop and 3-state outputs for bus-oriented applications. It consists of two sections of eight positive edge-triggered flip-flops. A clock input (nCP) and an output enable are provided for each octal. The flip-flops store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. The flip-flops store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow-through standard pinout architecture
  • Low inductance multiple supply pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bus hold (74LVCH16374A-Q100 only)
  • High-impedance outputs when VCC = 0 V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
LVCH
D-Type
260
-24 mA
3.4(Typ)@2.7V|3.1(Typ)@3V to 3.6V ns
0.0001 mA
Surface Mount
MSL 1 - Unlimited
16
8
8
2
1
-40 to 125 °C
Single-Ended
3-State
48TSSOP
48
Non-Inverting
12.6(Max) x 6.1 x 1.05(Max)
50 pF
No
Automotive
TSSOP
Positive-Edge
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.84429
4000+
$0.82335
8000+
$0.81159
16000+
$0.79973
32000+
$0.788