74LVCH16245ADGVJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Bi-Directional | ||
| CMOS|TTL | ||
| Gold over Nickel Palladium | ||
| LVCH | ||
| Bus Transceiver | ||
| 260 °C | ||
| -24 mA | ||
| 24 mA | ||
| 6@2.7V ns | ||
| 80 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 16 | ||
| 0 | ||
| 2 Low | ||
| 0 | ||
| 1.65, 5.5 V | ||
| -40 to 125 °C | ||
| CMOS|TTL | ||
| 3-State | ||
| 48TSSOP | ||
| 48 | ||
| Non-Inverting | ||
| 9.8 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| Positive-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |