PDP SEO Portlet

74LVCH162245ADGG:1

Transceiver, 74LVCH162245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVCH162245ADGG:1
Secondary Manufacturer Part#: 74LVCH162245ADGG:1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC162245A; 74LVCH162245A are 16-bit transceivers with non-inverting 3-state bus compatible outputs in both send and receive directions. Two send/receive (nDIR) inputs control direction, and two output enable (nOE) inputs make cascading easy. The nOE inputs control the outputs so that the buses are effectively isolated. This device can be used as two 8-bit transceivers or one 16-bit transceiver. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 V and 5 V applications. The 74LVCH162245A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs. Both HIGH and LOW output stages include 30 ? series termination resistors to reduce line noise.

5 V tolerant inputs/outputs for interfacing with 5 V logic ? Wide supply voltage range from 1.2 V to 3.6 V ? CMOS low power consumption ? Multibyte flow-through standard pin-out architecture ? Low inductance multiple power and ground pins for minimum noise and ground bounce ? Direct interface with TTL levels ? Integrated 30 ? termination resistors ? High-impedance when VCC =0V ? All data inputs have bus hold (74LVCH162245A only) ? Complies with JEDEC standard: ? JESD8-7A (1.65 V to 1.95 V) ? JESD8-5A (2.3 V to 2.7 V) ? JESD8-C/JESD36 (2.7 V to 3.6 V) ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-B exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74LVCH162245
74162245
74LVCH
2 Element
16bit
48
125 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.46
8000+
$0.44859
16000+
$0.44219
32000+
$0.43572
64000+
$0.42933