74LVC8T595BQX
Shift Register, 74LVC8T595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 20 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74LVC8T595BQX
Secondary Manufacturer Part#: 74LVC8T595BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold over Nickel Palladium | ||
| LVC | ||
| Shift Register | ||
| 260 °C | ||
| 11.5@1.2V ns | ||
| 24 uA | ||
| Surface Mount | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 1.1 to 5.5, 5.5 V | ||
| -40 to 125 to 125 °C | ||
| Serial-In to Serial/Parallel-Out | ||
| 3-State | ||
| 20DHVQFN EP | ||
| 0 | ||
| 20 | ||
| 2.5 x 4.5 x 0.88 mm | ||
| 15 pF | ||
| 0 | ||
| Synchronous | ||
| Extended Industrial | ||
| DHVQFN EP | ||
| 0 | ||
| Positive-Edge | ||
| Octal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |