PDP SEO Portlet

74LVC8T245PW,118

Logic IC, 24 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC8T245PW,118
Secondary Manufacturer Part#: 74LVC8T245PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC8T245PW,118 is a 8-bit dual supply Translating Transceiver with 3-state outputs that enable bi-directional level translation. It features two data input-output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 and 5.5V making the device suitable for translating between any of the low voltage nodes. Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A high on DIR allows transmission from An to Bn and a low on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated.

  • Suspend mode
  • Latch-up performance exceeds 100mA per JESD 78B Class-II
  • Low power consumption - 30µA maximum ICC
  • IOFF circuitry provides partial power-down mode operation

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Translating, Bidirectional
74LVC8T245
748T245
74LVC
1 Element
8bit
24
125 °C
-40 °C
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38886
5000+
$0.38688
10000+
$0.3849
20000+
$0.38291
40000+
$0.38093