PDP SEO Portlet

74LVC8T245BQ,118

Transceiver, 74LVC8T245, 1.2 V to 5.5 V, DHVQFN-24

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC8T245BQ,118
Secondary Manufacturer Part#: 74LVC8T245BQ,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC8T245BQ is a 8-bit dual supply Translating Transceiver with 3-state outputs that enable bidirectional level translation. It features two data input-output ports, a direction control input, an output enable input (OE) and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 and 5.5V making the device suitable for translating between any of the low voltage nodes. Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A port and B port are in the high-impedance OFF-state.

  • High noise immunity
  • Suspend mode
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78B class II
  • Low power consumption - 30µA maximum ICC
  • ±24mA Output drive

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Transceiver, Translating, Bidirectional
74LVC8T245
748T245
74LVC
1 Element
8bit
24
125 °C
-40 °C
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.81457
6000+
$0.79437
12000+
$0.78303
24000+
$0.77158
48000+
$0.76027