PDP SEO Portlet

74LVC8T245BQ-Q100J

Transceiver, Translating, Bidirectional, 74LVC8T245, 1 Element, 1.2 V to 5.5 V, 24 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC8T245BQ-Q100J
Secondary Manufacturer Part#: 74LVC8T245BQ-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC8T245-Q100 is a 8-bit dual supply translating transceivers with 3-state outputs that enable bidirectional level translation. They feature two data input-output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2 V and 5.5 V. This flexibility makes the device suitable for translating between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range:
  • High noise immunity
  • Complies with JEDEC standards
  • ESD protection:
    • MIL-STD-883, method 3015 Class 3A exceeds 4000 V
    • HBM JESD22-A114F Class 3A exceeds 4000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
  • Maximum data rates:
    • 420 Mbps (3.3 V to 5.0 V translation)
    • 210 Mbps (translate to 3.3 V))
    • 140 Mbps (translate to 2.5 V)
    • 75 Mbps (translate to 1.8 V)
    • 60 Mbps (translate to 1.5 V)
  • Suspend mode
    • Latch-up performance exceeds 100 mA per JESD 78B Class II
    • ±24 mA output drive (VCC = 3.0 V)
  • Inputs accept voltages up to 5.5 V
  • Low power consumption: 30 ?A maximum ICC
  • IOFF circuitry provides partial Power-down mode operation
  • Mu

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Transceiver, Translating, Bidirectional
74LVC8T245
748T245
74LVC
1 Element
8bit
24
125 °C
-40 °C
AEC-Q100
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51136
6000+
$0.50876
12000+
$0.50615
24000+
$0.50354
48000+
$0.50093