74LVC823ADB,118
Flip Flop, 74LVC823A, D, 10 ns, 200 MHz, 24 mA, 24 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The 74LVC823A is a 9-bit D-type flip-flop with common clock (pin CP), clock enable, master reset and 3-state outputs (pins Qn) for bus-oriented applications. The 9 flip-flops stores the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW to HIGH CP transition, provided pin clock enable is LOW. When pin clock enable is HIGH, the flip-flops hold their data. A LOW on pin Master reset all flip-flops. When pin Output enable is LOW, the contents of the 9 flip-flops are available at the outputs. When pin Output enable is HIGH, the outputs go to the high-impedance OFF-state. Operation of the Output enable input does not affect the state of the flip-flops. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 V and 5 V applications.
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Direct interface with TTL levels
- Flow-through pinout architecture
- 9-bit positive edge-triggered register
- Independent register and 3-state buffer operation
- Complies with JEDEC standard:
- JESD8-7A (1.65 V to 1.95 V)
- JESD8-5A (2.3 V to 2.7 V)
- JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-B exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LVC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -24 mA | ||
| 20@1.2V|3.7@3.3V ns | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 9 | ||
| 9 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| Single-Ended | ||
| 3-State | ||
| 24SSOP | ||
| 24 | ||
| Non-Inverting | ||
| 8.4 x 5.4 x 1.8 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| SSOP | ||
| Positive-Edge | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |