PDP SEO Portlet

74LVC595ABQ,115

Shift Register, 74LVC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: 74LVC595ABQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • CDM JESD22-C101-C exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Tri State
74LVC595
null
74LVC
8 bit
1 Element
16 Pins
125 °C
-40 °C
null
4.7 ns
null
Serial to Parallel, Serial to Serial
3.6 MV
1.2 MV
3.3 MV
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.25971
3000+
$0.25971
6000+
$0.25327
12000+
$0.24966
24000+
$0.24601
48000+
$0.2424
SubTotal:
$779.13