PDP SEO Portlet

74LVC573APW,118

Transparent Latch, D-type, Tri State Non Inverted, 8bit, 35 mA, 1.65V to 3.6V, 125 °C, TSSOP-20

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVC573APW,118
Secondary Manufacturer Part#: 74LVC573APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC573APW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

  • Wide supply voltage range from 1.65V to 3.6V
  • Overvoltage tolerant inputs to 5.5V, CMOS low power consumption
  • Direct interface with TTL levels, IOFF circuitry provides partial power-down mode operation
  • High-impedance when VCC = 0V, flow-through pinout architecture
  • Input leakage current is ±0.1µA typ at (VCC = 3.6V; VI=5.5V or GND, -40°C to +85°C)
  • Supply current is 0.1µA typ at (VCC = 3.6V;VI=VCC or GND;IO = 0A, -40°C to +85°C)
  • Input capacitance is 5pF typ at (VCC = 0V to 3.6V;VI=GND to VC, -40°C to +85°C)
  • Propagation delay is 7.8ns typ at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LVC
260
-24 mA
24 mA
4.1@2.7V|3.4@3V to 3.6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 0.95 mm
50 pF
No
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: