74LVC4245ABQ,118
Transceiver, Translating, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LVC4245ABQ,118
- RoHS 10 Compliant
- Tariff Charges
- 5 V tolerant inputs/outputs, for interfacing with 5 V logic
- Wide supply voltage range:
- 3 V bus (VCC(B)): 1.5 V to 3.6 V
- 5 V bus (VCC(A)): 1.5 V to 5.5 V
- CMOS low-power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- High-impedance when VCC(A) = 0 V
- Complies with JEDEC standard no. JESD8B/JESD36
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Pins | ||
| 1 Element | ||
| -40 °C | ||
| 1.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| DHVQFN | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |