PDP SEO Portlet

74LVC4066BQ-Q100X

Analog Switch Quad SPST 14-Pin DHVQFN EP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC4066BQ-Q100X
Secondary Manufacturer Part#: 74LVC4066BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC4066BQ-Q100X is a high-speed Si-gate CMOS device. It provides four single-pole, single-throw analogue switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch i

  • Wide supply voltage range from 1.65V to 5.5V, switch current capability of 32mA
  • High noise immunity, CMOS low-power consumption, direct interface TTL-levels
  • Latch-up performance exceeds 250mA, enable inputs accept voltages up to 5V

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
DHVQFN
Bilateral Switch
Surface Mount
195@1.95V Ohm
Surface Mount
4
14
130 O
34 O
0.04@5.5V
5.5, 1.65 V
-40 to 125 °C
125 °C
-40 °C
14DHVQFN EP
14
Single Supply
3.1 x 2.6 x 0.95 mm
AEC-Q100
No
DHVQFN EP
1.65V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: