PDP SEO Portlet

74LVC3GU04GS,115

Inverter 3-Element CMOS 8-Pin XSON T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC3GU04GS,115
Secondary Manufacturer Part#: 74LVC3GU04GS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC3GU04 provides three inverters. Each inverter is a single stage with unbuffered output. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive at VCC = 3.0 V
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Multiple package options
  • Specified from -40 ? to +85 ? and from -40 ? to +125 ?.

Technical Attributes

Find Similar Parts

Description Value
Tin
LVC
Inverter
260
-32 mA
32 mA
5.5 V
2.6@2.7V|2.3@3.3V|1.7@5V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
8XSON
8
1.35 x 1 x 0.31 mm
No
XSON
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: