PDP SEO Portlet

74LVC3G14DC,125

Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, VSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC3G14DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC3G14DC,125 is a triple inverting schmitt trigger with 5V tolerant input. It provides three inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in mixed 3.3V and 5V environments. Schmitt's trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The application includes wave and pulse shaper for highly noisy environment, astable multivibrator, monostable. multivibrator.

  • Wide supply voltage range from 1.65V to 5.5V, high noise immunity
  • 5V tolerant input/output for interfacing with 5V logic, ±24mA output drive (VCC = 3V)
  • CMOS low power consumption, latch-up performance exceeds 250mA
  • Direct interface with TTL levels, unlimited rise and fall times
  • Supply current is 4µA maximum at (VI = 5.5V or GND; IO = 0A; VCC = 1.65V to 5.5V)
  • Input leakage current is ±1µA typical at (VI = 5.5V or GND; VCC = 0V to 5.5V)
  • Propagation delay is 12ns maximum at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Power-off leakage current is ±2µA maximum at (VI or VO = 5.5V; VCC = 0V)
  • Operating temperature range from -40°C to +125°C
  • VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
8 Pins
3 Elements
32 mA
-40 °C
1.65 V
5.5 V
null
VSSOP
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.17568
3000+
$0.17568
6000+
$0.17479
12000+
$0.17389
24000+
$0.173
48000+
$0.1721
SubTotal:
$527.04