PDP SEO Portlet

74LVC3G07GT,115

Buffer, Non Inverting, Triple, 1 Input, 8 Pins, XSON, 74LVC3G07

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC3G07GT,115
Secondary Manufacturer Part#: 74LVC3G07GT,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC3G07GT,115 is a triple buffer with open-drain output. The output of the device is an open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8-B/JESD36 (2.7V to 3.6V).It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • 5V tolerant input/output for interfacing with 5V logic
  • High noise immunity, CMOS low power consumption
  • Latch-up performance exceeds 250mA, direct interface with TTL levels
  • Inputs accept voltages upto 5V, input leakage current is ±0.1µA typical
  • Supply current is 0.1µA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, Tamb = -40°C to +85°C)
  • Input capacitance is 2.5pF typ at (Tamb = -40°C to +85°C)
  • Propagation delay is 2.9ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • XSON8 package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LVC
Buffer/Driver
260
32 mA
5.5 V
2.3@2.7V|2.1@3.3V|1.5@5V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
3
3
0
3
0
3
-40 to 125 °C
Open Drain
8
Non-Inverting
2 x 1.05 x 0.46 mm
50 pF
No
XSON
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: