PDP SEO Portlet

74LVC373AD,118

Latch, 74LVC373, D Type Transparent, Tri State, 8.5 ns, 24 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LVC373AD,118
Secondary Manufacturer Part#: 74LVC373AD,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC373A consists of eight D-type transparent latches, featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A latch enable input (pin LE) and an output enable input are common to all internal latches. When pin LE is HIGH, data at the D-inputs (pins D0 to D7) enters the latches. In this condition, the latches are transparent, that is, a latch output will change each time its corresponding D-input changes. When pin LE is LOW, the latches store the information that was present at the D-inputs one set-up time preceding the HIGH-to-LOW transition of pin LE. When pin Output Enable is LOW, the contents of the eight latches are available at the Q-outputs (pins Q0 to Q7). When pin Output Enable is HIGH, the outputs go to the high-impedance OFF-state. Operation of input pin Output Enable does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 V and 5 V applications. The 74LVC373A is functionally identical to the 74LVC573A, but has a different pin arrangement.

  • CMOS low power consumption
  • Direct interface with TTL levels

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LVC
265
-24 mA
24 mA
3.4@2.7V|2.9@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
No
SOIC
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.34614
8000+
$0.33756
16000+
$0.33274
32000+
$0.32788
64000+
$0.32307