74LVC32ABQ,115
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, DHVQFN, 74LVC32
- RoHS 10 Compliant
- Tariff Charges
74LVC32ABQ,115 is a quad 2-input OR gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 3.6V
- Overvoltage tolerant inputs to 5.5V
- CMOS low power dissipation
- Direct interface with TTL levels
- Input leakage current is ±0.1µA typ at (VCC = 3.6V;VI= 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1µA typ at (VCC = 3.6V;VI= VCC or GND;IO = 0A, -40°C to +85°C)
- Input capacitance is 4pF typ at (VCC = 0V to 3.6V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 4.2ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- DHVQFN14 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| OR | ||
| 260 | ||
| 2.5@2.7V|2.2@3.3V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 3.1 x 2.6 x 0.95 mm | ||
| No | ||
| DHVQFN EP | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |