PDP SEO Portlet

74LVC2T45DC,125

Transceiver, 74LVC2T245, 1.2 V to 5.5 V, VSSOP-8

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC2T45DC,125
Secondary Manufacturer Part#: 74LVC2T45DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC2T45DC,125 is a dual-bit, dual-supply translating transceiver with 3-state outputs that enable bidirectional level translation. It features two 2bits input-output ports (nA and nB), a direction control input (DIR), and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 1.2V and 5.5V making the device suitable for translating between any of the low-voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5.0V). Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A port and B port are in the high-impedance OFF-state.

  • Wide supply voltage range: VCC(A): 1.2V to 5.5V, VCC(B): 1.2V to 5.5V
  • High noise immunity, complies with JEDEC standards
  • Suspend mode, latch-up performance exceeds 100mA per JESD 78 Class II
  • ±24mA output drive (VCC = 3.0V), inputs accept voltages upto 5.5V
  • Low power consumption is 16µA maximum ICC
  • IOFF circuitry provides partial power-down mode operation, ESD protection
  • Input capacitance is 2.2pF typical at (DIR input;VI= 0V or 3.3V;VCC(A) = VCC(B) = 3.3V)
  • Supply current is 8µA maximum at (VCC(A), VCC(B) = 1.2V to 5.5V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
VSSOP
CMOS|LVTTL
Transceiver, Translating, Bidirectional
74LVC2T45
742T45
74LVC
1 Element
2bit
8
125 °C
-40 °C
5.5 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37709
6000+
$0.36128
12000+
$0.34773
24000+
$0.3387
48000+
$0.32515