74LVC2G53GM,125
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC2G53GM,125
Secondary Manufacturer Part#: 74LVC2G53GM,125
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 195@1.95V Ohm | ||
| 12.5@1.95V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0.04@5.5V | ||
| 5.5, 1.65 V | ||
| -40 to 125 °C | ||
| 8QFN | ||
| 8 | ||
| Single | ||
| 1.6 x 1.6 x 0.45(Max) | ||
| No | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |