74LVC2G53DC,125
Analog Multiplexer Single 2:1 8-Pin VSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC2G53DC,125
Secondary Manufacturer Part#: 74LVC2G53DC,125
- RoHS 10 Compliant
- Tariff Charges
The 74LVC2G53 is a low-power, low-voltage, high-speed, Si-gate CMOS device. The 74LVC2G53 provides one analog multiplexer/demultiplexer with a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active LOW enable input (E). When pin E is HIGH, the switch is turned off. Schmitt-trigger action at the select and enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity, CMOS low-power consumption
- Latch-up performance meets requirements of JESD 78 class I
- Input clamping current is -50mA min at VI < -0.5V or VI > VCC + 0.5V
- Ground current is -100mA minimum
- Total power dissipation is 250mW max at Tamb = -40°C to +125°C
- Switch current is ±50mA max at VSW > -0.5V or VSW < VCC + 0.5V
- Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
- VSSOP8 package
- Temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| Gold | ||
| 260 | ||
| 195@1.95V Ohm | ||
| 6.7@1.95V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0.04@5.5V | ||
| 5.5, 1.65 V | ||
| -40 to 125 °C | ||
| 8VSSOP | ||
| 8 | ||
| Single | ||
| 2.1 x 2.4 x 0.85 mm | ||
| No | ||
| VSSOP | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |