PDP SEO Portlet

74LVC2G34GV,125

Buffer Gate, Dual, 1 Input, 6 Pins, TSOP, 74LVC2G34

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G34GV,125
Secondary Manufacturer Part#: 74LVC2G34GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G34 provides two buffers. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from –40 ? to +85 ? and –40 ? to +125 ?.

Technical Attributes

Find Similar Parts

Description Value
No
TSOP
Single-Ended
Tin
LVC
Buffer Gate
74LVC
260
-32 mA
32 mA
2.5@2.7V|2.2@3.3V|1.9@5V ns
40 uA
Surface Mount
MSL 1 - Unlimited
Dual
1
6
2
2
0
2
0
2
-40 to 125 °C
125 °C
-40 °C
32 mA
6
Non-Inverting
3.1 x 1.7 x 1 mm
74LVC2G34 Series
50 pF
No
TSOP
5.5 V
1.65 V
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  78000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17786
6000+
$0.17345
12000+
$0.17097
24000+
$0.16847
48000+
$0.166