PDP SEO Portlet

74LVC2G32DC,125

OR Gate, Dual, 2 Input, 8 Pins, VSSOP, 74LVC2G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G32DC,125
Secondary Manufacturer Part#: 74LVC2G32DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC2G32DC,125 is a dual 2-input OR gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • CMOS low power dissipation, 5V tolerant outputs in the power-down mode
  • Latch-up performance exceeds 250mA, direct interface with TTL levels
  • IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.1µA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
  • Supply current is 0.1µA typ at (VI=5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A, Tamb = -40°C to +85°C)
  • Input capacitance is 2.5pF typical at (Tamb = -40°C to +85°C)
  • Propagation delay is 3.9ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
2.7@2.7V|2.2@3V to 3.6V|1.7@4.5V to 5.5V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
8VSSOP
8
2.1 x 2.4 x 0.85 mm
No
VSSOP
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.242
12000+
$0.236
24000+
$0.23263
48000+
$0.22923
96000+
$0.22587