74LVC2G240DC,125
Buffer / Line Driver, Inverting, 74LVC2G240, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74LVC2G240 is a dual inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH level at pins nOE causes the outputs to assume a high-impedance OFF-state. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of the 74LVC2G240 as a translator in a mixed 3.3 V and 5 V environment. It is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic, high noise immunity
- CMOS low power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, inputs accept voltages upto 5V
- Input leakage current is ±0.1µA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
- Supply current is 0.1µA typ at (VI= 5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, Tamb = -40°C to +85°C)
- Input capacitance is 2pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 4.1ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSSOP | ||
| Buffer / Line Driver, Inverting | ||
| 74LVC2G240 | ||
| 742240 | ||
| 74LVC | ||
| 2 Element | ||
| 2bit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |