PDP SEO Portlet

74LVC2G17GW,125

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-88-6

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G17GW,125
Secondary Manufacturer Part#: 74LVC2G17GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G17GW,125 is a dual non-inverting Buffer with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Inputs can be driven from either 3.3/5V devices. This feature allows the use of these devices as translators in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • High noise immunity
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard
  • 5V Tolerant input/output for interfacing with 5V logic
  • Latch-up performance exceeds 250mA
  • ±24mA Output drive

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
LVC
Schmitt Trigger Buffer
260
-32 mA
32 mA
5.5 V
3.8@2.7V|3.6@3.3V|2.7@5V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
-40 to 125 °C
6
Non-Inverting
2.2 x 1.35 x 1 mm
50 pF
No
TSSOP
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  174000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: