PDP SEO Portlet

74LVC2G14GW,125

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-88, 74LVC2G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G14GW,125
Secondary Manufacturer Part#: 74LVC2G14GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G14GW is a dual Inverting Schmitt-trigger with 5V tolerant input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt-trigger action at the inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

  • 5V Tolerant inputs for interfacing with 5V logic
  • High noise immunity
  • Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • ±24mA Output drive (VCC = 3V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Input accepts voltages up to 5V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
LV
Inverter Schmitt Trigger
260 °C
-32 mA
32 mA
5.5 V
4.7@4.5V to 5.5V ns
4 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 to 125 °C
Schmitt Trigger
6TSSOP (SOT-363)
6
2.2 x 1.35 x 1 mm
50 pF
No
Extended Industrial
TSSOP (SOT-363)
1.8|2.5|3.3|5 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  162000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04116
6000+
$0.04095
12000+
$0.04074
24000+
$0.04053
48000+
$0.04032