74LVC2G08GS,115
AND Gate, Dual, 2 Input, 8 Pins, XSON, 74LVC2G08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| AND | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 11.3@1.65V to 1.95V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 3, 3.6 V | ||
| -40 to 125 °C | ||
| 8XSON | ||
| 8 | ||
| 1.35 x 1 x 0.31(Max) mm | ||
| No | ||
| Extended Industrial | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |