PDP SEO Portlet

74LVC257APW,118

Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC257APW,118
Secondary Manufacturer Part#: 74LVC257APW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC257APW is a 2-input quad Multiplexer with 3-state outputs, which select 4 bits of data from two sources and are controlled by a common data select input (pin S). The data inputs from source 0 (pins 1I0 to 4I0) are selected when pin S is low and the data inputs from source 1 (pins 1I1 to 4I1) are selected when pin S is high. Data appears at the outputs (pins 1Y to 4Y) in true (non-inverting) form from the selected inputs. The device is the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to pin S. The outputs are forced to a high-impedance OFF-state when pin OE\ is high. Inputs can be driven from either 3.3 or 5V devices. When disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices as translators in mixed 3.3 and 5V applications.

  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Output drive capability 50W transmission lines at 85°C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
LVC
Multiplexer
260
-24 mA
24 mA
3.6 V
2.8@2.7V|2.4@3.3V ns
1.2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.19671
15000+
$0.19184
30000+
$0.1891
60000+
$0.18633
120000+
$0.1836